
Highlights & Details
VOLTCRAFT IST 1000 Electrical tester
- Provides all functions for VDE0100 testing
- Loop resistance
- Insulation resistance
- Measurement of short circuit current
- Low resistance and continuity
- RCD/FI for types A, AC, B, B+, F
- TRMS Voltage, Rotary field and frequency
- Earth Resistance
- Display: 480 x 320 TFT LCD colour display with backlight
Technical specifications
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Dim
(L x W x H) 135 x 250 x 105 mm
- Weight
1.42 kg
IP42
- Reading range (VDE)
Insulation resistance
Continuity
RCD testing (AC, A, F, B, B+)
Earth fault loop impedance
Voltage
Frequency
- DIN standard
DIN VDE 0100
- Display type
Digital (LCD)
- Width
250 mm
- Height
105 mm
- Length
135 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
No
- Type
IST 1000
- VDE standard
0100
- Features
RCD/FI testing
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997220 VOLTCRAFT IST 1000 Electrical tester VDE standard 0100
Warranty Terms
Warranty Terms 2997220 VOLTCRAFT IST 1000 Electrical tester VDE standard 0100
Description
Reliable inspection of electrical systems
Whether new construction, modernization or maintenance: The VOLTCRAFT IS 1000 offers all functions for testing electrical systems in accordance with the standard VDE0100.
Extensive range of services
The VOLTCRAFT HAS A 1000 installation tester which can perform all safety and function-relevant tests: From grinding and
Insulation resistance, measuring low-ohm resistance and short-circuit currents, through to continuity and RCD/FI tests. TRMS voltage, rotary field and frequency can be determined likewise easily as well as phase displacement and earthing resistance. All settings and measured values are displayed on the easy-to-read 480 x 320 TFT LCD color display with background lighting.
Wide range of accessories.
The delivery package includes various test leads, cables and probes as well as alligator clips. A flexible shoulder strap and six AA batteries facilitate the mobile use. A user manual and a safety leaflet are also included.
This text is machine translated.
Features
- Continuity and resistance
- RCD testing - Contact voltage, Trip-out time, Trip-out current measurement and RCD auto test
- Line / Loop impedance (with Loop RCD option) measurements
- Phase rotation
Scope of delivery
- MFT 5101 (Basic)
- 3x test leads (1 m) ACC00015
- Schuko-plug test cable ACC0007
- 3x Test probes (1 m) ACC00016
- 3x Alligator clips ACC0008
- Shoulder strap MSO050007
- 6x AA batteries 1.5 V ACC00018
- Instruction manual + Safety hintsheet











