
Highlights & Details
VOLTCRAFT IST 3000 Electrical tester
- Provides all functions for VDE0100 testing
- Loop resistance
- Insulation resistance
- Measurement of short circuit current
- Low resistance and continuity
- RCD/FI for types A, AC, B, B+, F
- TRMS Voltage, Rotary field and frequency
- Earth Resistance
- Display: 480 x 320 TFT LCD colour display with backlight
Technical specifications
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
1x USB
- Dim
(L x W x H) 135 x 250 x 105 mm
- Weight
1.42 kg
IP42
- Reading range (VDE)
Earth resistance
Earth fault loop impedance
Insulation resistance
Wave impedance
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Earth leakage resistance
Voltage
- DIN standard
DIN VDE 0100
DIN EN 61557
- Display type
Digital (LCD)
- Accuracy
2 %
- Width
250 mm
- Height
105 mm
- Length
135 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1000
- Memory
Yes
- Type
IST 3000
- VDE standard
0100
0100-600
0105-100
- Features
RCD/FI testing
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997218 VOLTCRAFT IST 3000 Electrical tester VDE standard 0100, 0100-600, 0105-100
Warranty Terms
Warranty Terms 2997218 VOLTCRAFT IST 3000 Electrical tester VDE standard 0100, 0100-600, 0105-100
Download
Download 2997218 VOLTCRAFT IST 3000 Electrical tester VDE standard 0100, 0100-600, 0105-100
Description
Reliable inspection of electrical systems
Whether new construction, modernization or maintenance: The VOLTCRAFT IS 3000 offers all functions for testing electrical systems in accordance with the standard VDE0100.
Extensive range of services
The VOLTCRAFT HAS A 3000 installation tester which can perform all safety and function-relevant tests: From grinding and
Insulation resistance, measuring low-ohm resistance and short-circuit currents, through to continuity and RCD/FI tests. TRMS voltage, rotary field and frequency can be determined likewise reliably, as well as phase displacement and earthing resistance. All settings and measured values are displayed on the easy-to-read 480 x 320 TFT LCD color display with background lighting.
Wide range of accessories.
The delivery package includes various test leads, cables and probes as well as alligator clips. A flexible shoulder strap and the practical carry bag facilitate the mobile use. Also included in the delivery package: A USB cable, the power supply, six Ni-MH rechargeable batteries, a user manual and a safety leaflet.
This text is machine translated.
Features
- Continuity and resistance
- RCD testing - Contact voltage, Trip-out time, Trip-out current measurement and RCD auto test
- Line / Loop impedance (with Loop RCD option) measurements
- Phase rotation
Scope of delivery
- MFT 5101 (High)
- 3x test leads (1 m) ACC00015
- Schuko-plug test cable ACC0007
- 3x Test probes (1 m) ACC00016
- 3x Alligator clips ACC0008
- Shoulder strap MSO050007
- GT6000 bag AAR50044
- USB cable ACC00013
- Power adapter ACC00009
- 6x 1.5 V AA batteries
- Instruction manual + Safety hintsheet












