
Highlights & Details
ISO VOLTCRAFT IS 3000E electrical tester plus E electrical tester
- Provides all functions for VDE0100 tests
- Loop impedance
- Insulating resistance
- Measurement of short-circuit currents
- Low ohm resistance and continuity tests
- RCD/FI FOR TYPES A, AC, B, B+, F
- TRMS voltage, rotary field and frequency
- Earth resistance (3-wire and 4-wire & RO)
- 480 x 320 TFT color LCD display with backlight
Technical specifications
- Product type
Electrical tester set
ISO standards
- Reading category
CAT III 600 V
- Interfaces
1x USB
- Dim
(L x W x H) 135 x 250 x 105 mm
- Weight
1.42 kg
IP42
- Reading range (VDE)
Earth resistance
Earth fault loop impedance
Insulation resistance
Wave impedance
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Earth leakage resistance
Voltage
- DIN standard
DIN VDE 0100
DIN EN 61557
- Display type
Digital (LCD)
- Accuracy
2 %
- Width
250 mm
- Height
105 mm
- Length
135 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1000
- Memory
Yes
- Type
IST 3000E
- VDE standard
0100
0100-600
0105-100
- Features
RCD/FI testing
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768274 VOLTCRAFT IST 3000E Electrical tester set Calibrated to (ISO standards) VDE standard 0100, 0100-600, 0105-100
Warranty Terms
Warranty Terms 3768274 VOLTCRAFT IST 3000E Electrical tester set Calibrated to (ISO standards) VDE standard 0100, 0100-600, 0105-100
Description
Reliable inspection of electrical systems
Whether new construction, modernization or maintenance: The VOLTCRAFT IS 3000E offers all functions for testing electrical systems according to the standard VDE0100. Earthing measurement is also possible with this model. Moreover, this set also includes an active test lead for EVSE (Wallbox, charging station) measurements.
Extensive range of services
The VOLTCRAFT IS A 3000E installation tester that can perform all safety and function-relevant tests: From loop and insulation resistance, to measurement of low-ohm resistance and short-circuit currents, to continuity and RCD/FI tests. TRMS voltage, rotary field and frequency can be determined likewise reliably, as well as phase displacement and earthing resistance. All settings and measured values are displayed on the easy-to-read 480 x 320 TFT LCD color display with background lighting.
Help screen
For all measurement types, help screens are included with color diagrams, which show the correct use of the device in order to avoid misuse.
Documentation
After the measurement is completed, the results can be combined with the partial results
Function parameters can be stored in the internal memory of the device.
The VOLTCRAFT IS 3000 can store up to 1000 measurements
- The list of data sets can be completed step by step
- A single record or all records can be deleted
- The IDs for the customer, site and object can be edited
Wide range of accessories.
The delivery package includes various test leads, cables and probes as well as alligator clips. A flexible shoulder strap and the practical carry bag facilitate the mobile use. Also included in the delivery package: A USB cable, the power supply, six Ni-MH rechargeable batteries, a user manual and a safety leaflet. Everything fits together in the supplied carry bag."
EVSE (Wallbox, charging station) measurement
The included active test lead is for all relevant measurements of the IST 3000 that IS simply wired between the EVSE charging point (Type-2 connector) and the measuring inputs of the IST 3000. Proximity Pilot (PP) state (cable simulation), vehicle simulation and CP error "E" simulation are supported.
This text is machine translated.
Features
- Continuity and resistance
- RCD-Tests - Measurement of contact voltage, tripping time, tripping current and RCD Automatic test
- Measurement of line/loop impedance (with RCD loop option)
- Phase displacement
- EVSE Test Cable:
- Type-2 plug
- Sliding switch for selection of the CP mode
- Test conductor with 4 mm safety plug for L1, L2, L3, N, PE, CP and PP
- 0.5 m long test conductor
Scope of delivery
- IS 3000 installation tester
- Active test adapter for EVSE
- 3x test lead (1 m)
- Testing cable with safety contact plug
- 3x test tips (1 m)
- 3x alligator clips
- Shoulder strap
- GT6000 bag
- USB cable
- PSU
- 6x Ni-MH rechargeable batteries
- Instructions for use + safety sheet









