
Highlights & Details
VOLTCRAFT IST 3000E Electrical tester set
- Provides all functions for VDE0100 testing
- Loop resistance
- Insulation resistance
- Measurement of short circuit current
- Low resistance and continuity
- RCD/FI for types A, AC, B, B+, F
- TRMS Voltage, Rotary field and frequency
- Earth Resistance
- Display: 480 x 320 TFT LCD colour display with backlight
Technical specifications
- Product type
Electrical tester set
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Interfaces
1x USB
- Dim
(L x W x H) 135 x 250 x 105 mm
- Weight
1.42 kg
IP42
- Reading range (VDE)
Earth resistance
Earth fault loop impedance
Insulation resistance
Wave impedance
RCD testing (AC, A, F, B, B+, EV)
Loop impedance
Earth leakage resistance
Voltage
- DIN standard
DIN VDE 0100
DIN EN 61557
- Display type
Digital (LCD)
- Accuracy
2 %
- Width
250 mm
- Height
105 mm
- Length
135 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1000
- Memory
Yes
- Type
IST 3000E
- VDE standard
0100
0100-600
0105-100
- Features
RCD/FI testing
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997219 VOLTCRAFT IST 3000E Electrical tester set VDE standard 0100, 0100-600, 0105-100
Warranty Terms
Warranty Terms 2997219 VOLTCRAFT IST 3000E Electrical tester set VDE standard 0100, 0100-600, 0105-100
Download
Download 2997219 VOLTCRAFT IST 3000E Electrical tester set VDE standard 0100, 0100-600, 0105-100
Description
Reliable inspection of electrical systems
Whether new building, modernization or maintenance: The VOLTCRAFT IS 3000E installation tester plus E-tester offers all functions for testing electrical systems according to the standard VDE0100
Extensive range of services
The VOLTCRAFT 3000E ELECTRICAL tester can be used to carry out all safety and function-relevant tests
Insulation resistance, measuring low-ohm resistance and short-circuit currents, through to continuity and RCD/FI tests. TRMS voltage, rotary field and frequency can be determined likewise easily as well as phase displacement and earthing resistance.
Measure and evaluate
Active test conductors expand the application possibilities of the VOLTCRAFT Installation Tester: There are type 2 plugs, slide switch for selecting the CP Mode, test conductor with 4 mm safety plug for L1, L2, L3, N, PE, CP and PP and 0.5 m test manager included. All settings and measurements are taken on the easy-to-read 480 x 320 TFT color LCD display with backlight.
Wide range of accessories.
The delivery package also includes various test leads, cables and spikes as well as alligator clips. A flexible shoulder strap and the practical carry bag facilitate the mobile use. Also included in the delivery package: A USB cable, the power supply, six Ni-MH rechargeable batteries, a user manual and a safety leaflet.
This text is machine translated.
Features
- Continuity and resistance
- RCD testing - Contact voltage, Trip-out time, Trip-out current measurement and RCD auto test
- Line / Loop impedance (with Loop RCD option) measurements
- Phase rotation
- Active test leads:
- Type-2 plug
- Slider switch for CP Mode selection
- Test leads with 4 mm safety plugs for L1, L2, L3, N, PE, CP and PP
- 0.5 m test leads
Scope of delivery
- MFT 5101 (High)
- Active test leads 1935
- 3x test leads (1 m) ACC00015
- Schuko-plug test cable ACC0007
- 3x Test probes (1 m) ACC00016
- 3x Alligator clips ACC0008
- Shoulder strap MSO050007
- GT6000 bag AAR50044
- USB cable ACC00013
- Power adapter ACC00009
- 6x 1.5 V AA batteries
- Instruction manual + Safety hintsheet












