
Number
Highlights & Details
VOLTCRAFT 3-in-1 jump starter, 10000mah
- 3-in-1 functionality: jump starter, power bank, and LED flashlight (orange/white)
- Suitable for petrol engines up to 6 L and diesel engines up to 4 L
- 10,000 mAh capacity with fast charging up to 18 W
- Integrated LED flashlight with white light, white strobe, orange strobe, and SOS modes
- Large LCD display for charging, discharging, and clamp status monitoring
Technical specifications
- Dim
(L x W x H) 187 x 94 x 45 mm
- Product type
Jump starter
- Rechargeable via
USB-C®
- Features
1 x 12 V output
2 x USB slot
Charging and storage station
Circuit protection
Work light
- Weight
1.2 kg
- Capacity (mAh, Ah)
10000 mAh
- Width
94 mm
- Height
45 mm
- Length
187 mm
- Peak current (12 V)
800 A
- Jump start current (12 V)
400 A
- Jump start current (6 V)
800 A
- Built-in battery
Li-ion
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3643720 VOLTCRAFT Jump starter VC-JS-800A VC-18218600 Jump start current (12 V)=400 A 1 x 12 V output, 2 x USB slot, Charging an
Warranty Terms
Warranty Terms 3643720 VOLTCRAFT Jump starter VC-JS-800A VC-18218600 Jump start current (12 V)=400 A 1 x 12 V output, 2 x USB slot, Charging an
Description
Function 1: Car jump start
The system supplies a starting current of 400 A and peak current of 800 A. With the help of the accompanying clamp pliers vehicles with a 12 V on-board power supply can be started externally. The device is designed for petrol engines with up to 6 liters and diesel engines with up to 4 liters capacity.
Function 2: Power bank
The built-in Li-Ion battery offers a capacity of 10,000 mAh. Charge external mobile devices via two USB-A ports, a USB-C® connection as well as a 12 V DC output. The system supports rapid charging with an output of up to 18 W.
Function 3: LED torch
For use in the dark or with car breakdowns, an LED working light is integrated in the 1.2 kg heavy housing. This offers four different light modes: Regular white light, a white and an orange stroboscope as well as an SOS mode for signaling emergency situations.
Operation and safety
An LCD display allows visual monitoring of the current charging and discharging process as well as the status of the connected battery terminals. The system is equipped with electronics for safety during operation, which include over-temperature, over-voltage, over-current, deep discharge and low temperature protection.
This text is machine translated.
Features
- Start current: 400 A
- Peak current: 800 A
- 2x USB-A ports
- 1x USB-C® port
- 1x DC charging output
- Over-temperature protection
- Overvoltage protection
- Overcurrent protection
- Over-discharge protection
- Low-temperature protection
Scope of delivery
- Main unit
- Intelligent clamp
- USB-C® cable
- Canvas bag
- User manual














