
Highlights & Details
Digital thermometer + surface sensor
- All K-type temperature sensors with miniature thermocouple plug can be connected
- 1-channel
Technical specifications
- Sensor measuring range: -100 to 300 °C.
- Sensor measurement accuracy 2.5 °C.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
DAkkS standards
- Sensor version
detachable
- Dim
(L x W x H) 164 x 54 x 34 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Type
1-channel
- Features
incl. surface probe
- Probe length
265 mm
- Weight
180 g
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Calibration range
1 channel
- Width
54 mm
- Height
34 mm
- Length
164 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K101 + TP 205
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2102825 VOLTCRAFT K101 + TP 205 Thermometer Calibrated to (DAkkS standards) Sensor type K
Information
Information 2102825 VOLTCRAFT K101 + TP 205 Thermometer Calibrated to (DAkkS standards) Sensor type K
Conformity certificate
Conformity certificate 2102825 VOLTCRAFT K101 + TP 205 Thermometer Calibrated to (DAkkS standards) Sensor type K
Warranty Terms
Warranty Terms 2102825 VOLTCRAFT K101 + TP 205 Thermometer Calibrated to (DAkkS standards) Sensor type K
Description
This text is machine translated.
Features
- Min./max./data hold and relative measurement function
- Can be balanced
- °C/°F switching.
- Auto switch-off
- For all K-type temperature sensors with miniature thermocouple plug
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
Scope of delivery
- Battery (9 V block)
- User manual
- TP-205 SURFACE SENSOR





















