
Number
Highlights & Details
Digital thermometer K102
- Different sensors can be connected
- 2-channel
Technical specifications
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(W x H x D) 54 x 164 x 34 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Type
2-channel
- Weight
180 g
- Width
54 mm
- Height
164 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K102
- Depth
34 mm
- Basic accuracy
± 0.3% + 1 ºC
- Power supply (details)
9 V battery pack
- Temperature resolution
0.1 °C
- Temperature range
-200 to +1370 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100312 VOLTCRAFT K102 Thermometer -200 - +1370 °C Sensor type K
User & Safety Instructions 100312 VOLTCRAFT K102 Thermometer -200 - +1370 °C Sensor type K
User & Safety Instructions 100312 VOLTCRAFT K102 Thermometer -200 - +1370 °C Sensor type K
Conformity certificate
Conformity certificate 100312 VOLTCRAFT K102 Thermometer -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 100312 VOLTCRAFT K102 Thermometer -200 - +1370 °C Sensor type K
Description
Features
- Min.-/Max.-, Data hold and relative measuring function
- Adjustable
- °C/°F switching
- Automatic power off
- For K and J type sensors.
Scope of delivery
- Volcraft Thermometer
- 1 Battery (9 V block)
- User manual.









