
Highlights & Details
Digital thermometer + screw-in sensor
- All K-type temperature sensors with miniature thermocouple plug can be connected
- 2 channels
Technical specifications
- Sensor measuring range: -100 to 300 °C.
- Sensor measurement accuracy 2.5 °C.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 164 x 54 x 34 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Type
2-channel
- Features
incl. immersion probe
- Probe length
110 mm
- Weight
180 g
- Calibration range
2 channels
- Width
54 mm
- Height
34 mm
- Length
164 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K102 + TP 301
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2100918 VOLTCRAFT K102 + TP 301 Thermometer Sensor type K
User & Safety Instructions 2100918 VOLTCRAFT K102 + TP 301 Thermometer Sensor type K
Conformity certificate
Conformity certificate 2100918 VOLTCRAFT K102 + TP 301 Thermometer Sensor type K
Warranty Terms
Warranty Terms 2100918 VOLTCRAFT K102 + TP 301 Thermometer Sensor type K
Description
This text is machine translated.
Features
- Min./max./data hold and relative measurement function
- Can be balanced
- °C/°F switching.
- Auto switch-off
- For all K-type temperature sensors with miniature thermocouple plug
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
Scope of delivery
- Battery (9 V block)
- User manual
- TP-301 SCREW-IN SENSOR





















