
Highlights & Details
Watertight temperature measurement device K300
- IP67 completely water and dust proof
- 10 storage spaces
- Acoustic temperature alarm
Technical specifications
- Water and dust proof according to IP67.
- Product type
Thermometer
- Max. temperature
1370 °C
- Accuracy ± °C
2 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 59 x 36 x 170 mm
- Display (details)
0.1 °C
- Probe length
150 mm
- Weight
330 g
- Calibration service
3 suitable calibration values in the measurement range of the respective device 60°/120°/180° C.
- Width
36 mm
- Height
170 mm
- Length
59 mm
- Power supply
AAA battery (3x), included
- Min. temperature
-200 °C
- Type
K300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637098 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Warranty Terms
Warranty Terms 3637098 VOLTCRAFT K300 Thermometer Calibrated to (ISO standards) -200 - 1370 °C Sensor type K
Description
Completely water and dust-proof (IP67)
The VOLTCRAFT K300 is constructed from the probe through the connector to the measuring device in a watertight way. Thus the K300 can be used safely everywhere, where special protection measures had to be taken to comply with the IP protection class.
Penetration sensor
The probe has a length of 150 mm and a probe diameter of 3.3 mm. Handle length is 99 mm. The connection cable (2 m) is equipped with a special K-type plug which can be screwed with a waterproof rubber seal to the casing of the measuring instrument.
Compatible sensor
All VOLTCRAFT K-type sensors with a standard plug can be connected using the supplied adapter cable (1 m). This makes the meter universally suitable for measuring the temperature of surfaces, liquids, pipes, powders, gases and other materials. Please note: When using the adapter cable, the plug connection to standard sensors is not water- and dust-proof.
This text is machine translated.
Features
- LED backlight
- Measured value memory upto 10 values
- Adjustable acoustic alarm
- Time counter and timer function
- In-built holster with foldable stands
- Tolerance class for thermo-element sensor IEC584
- Cable length of sensor 2 m.
Scope of delivery
- Watertight temperature measurement device K300
- K-type temperature probe with 2 m cable (-40 - +1200°C)
- 1 m adapter cable
- 3x AAA batteries
- User manual.

















