
Highlights & Details
PH-Redox temperature measuring device KBM-600
- Automatic and manual temperature compensation. Interchangeable °C/°F
Technical specifications
- Product type
Multi tester
- Reading type
ORP
pH
Temperature
- Accuracy
0.02pH
- Display
LCD
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0-50 °C
- Resolution
1mV;0.01pH
- Power supply (details)
9V DC
- Dim
(L x W x H) 120 x 46 x 96 mm
- Weight
260 g
- Temperature reading range
0 up to 110 °C
- Temperature reading range (max.)
110 °C
- Temperature reading range (min.)
0 °C
- pH reading range
-2 - 16 pH
- pH reading range (max.)
16 pH
- pH reading range (min.)
-2 pH
- Width
46 mm
- Height
96 mm
- Length
120 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1763394 VOLTCRAFT KBM-600 Multi tester ORP, pH, Temperature
User & Safety Instructions 1763394 VOLTCRAFT KBM-600 Multi tester ORP, pH, Temperature
User & Safety Instructions 1763394 VOLTCRAFT KBM-600 Multi tester ORP, pH, Temperature
Security datasheet
Security datasheet 1763394 VOLTCRAFT KBM-600 Multi tester ORP, pH, Temperature
Warranty Terms
Warranty Terms 1763394 VOLTCRAFT KBM-600 Multi tester ORP, pH, Temperature
Description
This text is machine translated.
Features
- Large LCD display with protective cover
- Designed for use as a handle or table-top device
- Neck strap for "hands-free" operation.
- Memory function stores and calls up to 150 measured values.
- Min/Max and data lock
- Simple calibration via a keyboard for 5-point buffer, calibration value can be adjusted as needed
- Display the percentage of the slope (PTS) after calibration
- Automatic shut-off after 10 minutes, do not use
Scope of delivery
- 1 x holding clip
- 1 x 9 V battery
- 1x Carrying Box
- Manual










