
Highlights & Details
Wide-range measuring device KBM-90
- 4-in-1 readings: conductivity, dissolved particles (TDS), salinity, temperature
- Large LCD display
- Ideal for swimming pools and other open water (device floats)
- IP57 waterproofness and durable design for heavy duty use
- Automatic Temperature Compensation (ATC)
- Max/min value and data hold function
Technical specifications
- Product type
Multi tester
- Reading type
Conductivity
TDS
Salinity
Temperature
- Accuracy
± 2% FS
- Display
LCD
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0-50 °C
- Resolution
1us;0.01mS;1ppm;0.01ppt
- Power supply (details)
6V DC
- Dim
(L x W x H) 195 x 40 x 36 mm
- Weight
135 g
- Conductivity reading range
0.000 - 20.00 mS
- Conductivity reading range (max.)
20.00 mS
- Conductivity reading range (min)
0.000 mS
- TDS reading range
0.000 - 13.00 ppt
- TDS reading range (max.)
13.00 ppt
- TDS reading range (min.)
0.000 ppt
- Temperature reading range
0 up to 90 °C
- Temperature reading range (max.)
90 °C
- Temperature reading range (min.)
0 °C
- Width
40 mm
- Height
36 mm
- Length
195 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1763045 VOLTCRAFT KBM-90 Multi tester Conductivity, TDS, Salinity , Temperature
User & Safety Instructions 1763045 VOLTCRAFT KBM-90 Multi tester Conductivity, TDS, Salinity , Temperature
Conformity certificate
Conformity certificate 1763045 VOLTCRAFT KBM-90 Multi tester Conductivity, TDS, Salinity , Temperature
Security datasheet
Security datasheet 1763045 VOLTCRAFT KBM-90 Multi tester Conductivity, TDS, Salinity , Temperature
Warranty Terms
Warranty Terms 1763045 VOLTCRAFT KBM-90 Multi tester Conductivity, TDS, Salinity , Temperature
Description
Features
- Automatic/manual temperature compensation
- Auto switch-off after 10 minutes of inactivity
- Data hold and Min/Max display
- Low battery indicator
- Splash-proof (IP57).
Scope of delivery
- KBM-90 Multi tester
- Standard solution 1413 uS/cm
- Solusion 12.88 mS/cm
- Lanyard
- Screwdriver
- 2 x Screw
- Carrying Box
- 4 x 1.5 AAA Battery
- User manual







