This VOLTCRAFT test lead set has been specially designed for the measurement requirements of vehicle electrical systems. Sophisticated test equipment in a robust VOLTCRAFT MINI systainer, in which a multimeter or a clamp-on ammeter can be placed. Everything within reach and in its place.
VOLTCRAFT blade-type fuse measurement adapter MS-4 (122231)
Measurement adapter for a simple pickup of a blade-type car fuse current. The measurement adapter can be connected to any commonly available multimeter with a 4 mm banana plug. Ideal for current measurement in cars
VOLTCRAFT blade-type fuse measurement adapter MS-4S (122232)
Measurement adapter for the simple tapping of a max. current of 20 A in mini blade-type car fuses. The measurement adapter can be connected to any commonly available multimeter with a 4 mm connector, using a 4 mm banana plug. Ideal for current measurement in cars
VOLTCRAFT Measuring tip MSS-102 (1603011)
Extra thin measuring tips in 2 pack Very well suited for measuring on already equipped circuit boards. Especially when large components block the use of standard measuring tips. The tips fit 4 mm safety test leads or 4 mm test leads with bananas, lamellae and bunch plugs.
VOLTCRAFT double clutch MSL-504 (1603012)
Double coupler for connecting all test leads with 4 mm plugs. This makes it easy to extend cables and wires. It is possible to connect uninsulated (CAT I) lines as well as insulated (CAT IV) lines.
VOLTCRAFT high-flexible test leads MSB-501 red (1612678)
Voltcraft MSB-501 safety test leads have been specially developed for electrical connections, and for use in test labs, industry and trade. The leads come with a 10A current rating, and a nominal voltage rating of 1000 V/AC and 1000 V/DC. Matching nominal CAT IV voltage ratings are 600 V/AC and 1000 V/DC, respectively.
VOLTCRAFT High-flexible test leads MSB-501 Black (1612687)
Voltcraft MSB-501 safety test leads have been specially developed for electrical connections, and for use in test labs, industry and trade. The leads come with a 10A current rating, and a nominal voltage rating of 1000 V/AC and 1000 V/DC. Matching nominal CAT IV voltage ratings are 600 V/AC and 1000 V/DC, respectively.
VOLTCRAFT safety test leads MSL-504 yellow (1617003)
The yellow test leads help you to easily distinguish your own measuring instrument from the others on the construction site. If several measuring devices are used in the laboratory at the same time, these colored measuring lines facilitate assignment.
The 1.20 meter long silicon cable is 20% longer than most of the enclosed measuring leads. The set is modular in design and enables the flexible connection of all 4 mm measurement extensions (alligator clamps, hooks, etc.).
VOLTCRAFT hole terminals MSK-115 2-pack (1661717)
For hooking the cable. A needle is integrated into the clamp head. This needle sticks through the insulation of the cable to be measured when it is closed. The piercing needle is so thin that the "self-healing" occurs in most cable insulation after measuring.
VOLTCRAFT large alligator clips MSK-116 pack of 2 (1674350)
For contacting larger live screws and threaded bolts. Elements to be measured can be contacted simply and safely. This leaves your hands free for other tasks.
VOLTCRAFT Velcro cable ties 200 mm (2109545)
Dark gray, 200 x 12 mm (10 pieces)
VOLTCRAFT MINI-systainer® T-Loc I transport case (2482813)
Stackable and connectable with the MINI-systainer® T-Loc. Can be combined with systainer® T-Loc II - V. Ideal for storing small parts. The small one with all the advantages of the T-Loc. 265 x 71 x 171 mm
Lid padding, closed (2126124)
Suitable for MINI-systainer® T-Loc I and III. Made from PUR-foam (soft). Suitable for the optimum protection of contents.
Bottom padding, closed (2126126)
Suitable for MINI-systainer® T-Loc I and III. Made from PUR-foam (soft). Suitable for the optimum protection of contents.
This text is machine translated.