
Number
Highlights & Details
LCR measuring device LCR-300
- Up to 100kHz sampling rate
- Inductance up to 2000 H
- Capacitance readings up to 20mF
- Resistance up to 200 MOhm
- Basic accuracy: 0.3% with a resolution of 0.01%
- Automated component recognition
- Large 20.000 counts display
Technical specifications
- Product type
RLC circuit
- Reading range - resistance
0.001 Ω - 200 MΩ
- Reading range - capacity
0.01 pF - 20 mF
- Inductivity reading range
0.01 µH - 2000 H
- Basic accuracy
0.3 %
- Interfaces
none
- Power supply (details)
6 micro batteries (AAA); power supply
- Height
200 mm
- Width
95 mm
- Weight
640 g
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Type
LCR-300
- Display
Digital
- Display (counts)
20000
- Dim
(W x H) 95 mm x 200 mm
- Reading frequency
100 Hz - 100 kHz
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103677 VOLTCRAFT LCR-300 RLC circuit Digital CAT I Display (counts): 20000
Conformity certificate
Conformity certificate 103677 VOLTCRAFT LCR-300 RLC circuit Digital CAT I Display (counts): 20000
Warranty Terms
Warranty Terms 103677 VOLTCRAFT LCR-300 RLC circuit Digital CAT I Display (counts): 20000
Description
Precise device for measuring resistances, inductances and capacities. By the sorting and selection function is ideally suited for the qualitative pre-selection of components in development, production or repair. The user has the option to use the automatic component recognition. This allows the rapid and simple operation of the device without specific component knowledge.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- Automatic component recognition (LCR)
- Sort function for a measured reference value, an entered reference value or on the specified tolerance areas
- Reference measurements with the display of the variation in %
- Display of quality factor, phase angle and loss factor
- Data hold
- HOLD function
- Auto range
- Manual component selection
- Manual switchover for serial or parallel circuit
- Precision 4-conductor measurement technology
- Dual display
- Power supply operation possible
- Selectable display backlighting
- 2 possible measuring inputs: integrated measuring clamps and measuring sockets
- Input calibration function for high accuracy
- Auto power-off.
Scope of delivery
- Batteries
- 1 set of Kelvin measurement leads with precision alligator clips
- Calibration plug
- Bag
- User manual.

