
Highlights & Details
LCR-400 Meter
- USB interface
- Up to 100kHz sampling rate
- Inductance readings up to 20kH
- Capacitance readings up to 20mF
- Resistance readings up to 200MΩ
- 0.2% basic accuracy
- Automated component recognition
- Large 20.000 counts display
Technical specifications
- Product type
RLC circuit
- Reading range - resistance
0.001 Ω – 300 MΩ
- Reading range - capacity
0.001 pF - 20 mF
- Inductivity reading range
0.001 µH - 20000 H
- Basic accuracy
0.2 %
- Interfaces
USB
- Power supply (details)
4x AA batteries, USB, PSU
- Height
207 mm
- Width
95 mm
- Weight
630 g
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Type
LCR-400
- Display
Digital
- Display (counts)
20000
- Dim
(W x H) 95 mm x 207 mm
- Reading frequency
100 Hz - 100 kHz
- Interfaces
USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1301292 VOLTCRAFT LCR-400 RLC circuit Digital CAT I Display (counts): 20000
Conformity certificate
Conformity certificate 1301292 VOLTCRAFT LCR-400 RLC circuit Digital CAT I Display (counts): 20000
Warranty Terms
Warranty Terms 1301292 VOLTCRAFT LCR-400 RLC circuit Digital CAT I Display (counts): 20000
Download
Download 1301292 VOLTCRAFT LCR-400 RLC circuit Digital CAT I Display (counts): 20000
Description
Features
- Automated component recognition (LCR)
- Enables sorting by reference reading, user-defined reference values or by tolerance pre-sets
- Reference readings (deviation in %)
- Displays q-factor, phase angle and loss factor
- Data Hold
- Hold function
- Auto range
- Manual component selection
- Manual switch between serial and parallel circuits
- 2-wire sensing
- Accurate 4T sensing
- Accurate 5-wire tweezer probe sensing
- Dual display
- Mains power option
- Auto display lighting
- 2 input options: built-in clamps, test lead jacks
- Input calibration ensures accuracy
- Auto switch-off
- USB interface.
Scope of delivery
- 2x alligator clip test lead
- 1x Kelvin tweezer probe
- Zero connector
- Magnetic tape
- Holster
- Batteries
- Power supply unit
- USB cable
- Software on CD
- User manual.



