
Highlights & Details
LPS1305 laboratory linear power supply
- No. of outputs 1 x
- 0 - 30 V/DC
- 0 - 5 A
- 150 W
- Ripple (details) < 5 mV
- Execution (general): Desktop
- Linear
Technical specifications
- Type
LPS1305
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 305 x 130 x 160 mm
DAkkS standards
- Input voltage
230 V AC
- Weight
5.1 kg
- Connections
4 mm safety sockets
- Type
Desktop
- Output
4 mm socket
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Inputs
IEC C14 connector
- Mains supply
IEC 320 C14
- Type
Linear
- Width
130 mm
- Height
160 mm
- Length
305 mm
- Residual ripple
5 mV
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2388137 VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 2388137 VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
Warranty Terms
Warranty Terms 2388137 VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 5 A 150 W No. of outputs 1 x
Description
This text is machine translated.
Features
- High readability LED voltage and current indicastors Voltage and current output selector (including fine-adjust)
- Overload and short-circuit protection LED display for CV, CC and OH.






