
Number
Highlights & Details
Multimeter with cable tester LSG-4 DMM
- Adjustable sensitivity
- Multimeter with all Standard Functions
Technical specifications
- Multimeter: CAT III 600 V
- Measuring range voltage AC: 1 mV - 600 V, DC: 0.1 mV - 600 V
- Measuring range resistance: 0.1 Ω - 20 MΩ
- Product type
Cable locator, signal tracer, continuity tester, multimeter
- Max. cable length
400 m
- Dim
(W x H) 67 mm x 154 mm
- Width
67 mm
- Height
154 mm
- Type
LSG-4
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2181313 VOLTCRAFT LSG-4 Cable locator, signal tracer, continuity tester, multimeter
User & Safety Instructions 2181313 VOLTCRAFT LSG-4 Cable locator, signal tracer, continuity tester, multimeter
Warranty Terms
Warranty Terms 2181313 VOLTCRAFT LSG-4 Cable locator, signal tracer, continuity tester, multimeter
Description
Features
- Sound signal switch-able (period/pulse)
- continuity and voltage tester on the searching conductor
- Measuring functions V/AC, V/DC, Ω, audio continuity tester and Diode test
- Max and Hold Function.
Scope of delivery
- LSG-4 DMM
- Receiver probe
- 2 Micro Batteries (AAA)
- 2 x 9 V Block
- 1 set of measuring leads
- operating instructions




