
Highlights & Details
Conductivity tester LWT-04
- Large LCD Display 21 x 18 mm for comfortable reading
- Shock-resistant ABS-casing
- Waterproof/protection class IP57
Technical specifications
- Product type
Conductivity tester
- Reading type
Conductivity
- Accuracy
± 1% FS
- Display
LCD
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0-50 °C
- Resolution
0.1mS
- Power supply (details)
6V DC
- Dim
(L x W x H) 168 x 37 x 37 mm
- Weight
85 g
- Conductivity reading range
0 - 19.9 µS
- Conductivity reading range (max.)
19.9 µS
- Conductivity reading range (min)
0 µS
- Width
37 mm
- Height
37 mm
- Length
168 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1763395 VOLTCRAFT LWT-04 Conductivity tester Conductivity
Security datasheet
Security datasheet 1763395 VOLTCRAFT LWT-04 Conductivity tester Conductivity
Warranty Terms
Warranty Terms 1763395 VOLTCRAFT LWT-04 Conductivity tester Conductivity
Description
This text is machine translated.
Features
- Fast response, reliable and accurate measurements
- 1-point-manual calibration via the screw head
- Exchangeable electrodes
- The measuring device switches off automatically after 5 minutes.
- If the battery is weak, the measurement device turns itself off automatically within 3 seconds after switching on.
Scope of delivery
- LWT-04
- Standard solution 1413 uS
- 3V Lithium battery x 2 (CR2032)
- 1x Carrying Box
- Screwdriver x 1
- User manual.











