
Highlights & Details
Wide-range measuring device LWT-100 for conductivity including device protection bag TG-400
- Watertight to IP67 standard
- With high-quality graphite measuring cell
- Fast measurement value determination
Technical specifications
- Salinity: 0.0..50.0g/kg water
- Temperature compensation: Off: Deactivated; NLF: Non-linear, according to EN 27888
- Reference temperatures 20 and 25 °C.
- Measuring cell: 2-pin Measuring cell, Ø 12 mm (graphite), cable 1.2 m.
- Range of application Measuring cell: -5..+80 °C (short-term 100 °C)
- Display: 3-line with battery status display, background lighting, protected by break-proof disc, overhead display at the push of a button
- Environment display device: -20..+50 °C, 0..95 % r.h.
- Power supply: 2 x AA batteries, over 1000 h battery life
- RoHS compliant
- Product type
Conductivity tester
- Reading type
Conductivity
Salinity
TDS
- Accuracy
Conductivity ±0.5% of MW. ±0.5 % FS
Temperature: ±0.3 °C
- Display
LCD
Digital
Numeric
Manufacturer's standards (with certificate)
- Automatic temperature compensation
Yes (built-in)
- Operating temperature
-20 … +50 °C
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
200 g
- Conductivity reading range
1 µS/cm - 100.0 mS
- Conductivity reading range (max.)
100.0 mS
- Conductivity reading range (min)
1 µS/cm
- TDS reading range
0 - 2000 mg/l
- TDS reading range (max.)
2000 mg/l
- TDS reading range (min.)
0 mg/l
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
108 mm
- Length
28 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1991114 VOLTCRAFT LWT-100 + TG-400 Conductivity tester Conductivity, Salinity , TDS
User & Safety Instructions 1991114 VOLTCRAFT LWT-100 + TG-400 Conductivity tester Conductivity, Salinity , TDS
Warranty Terms
Warranty Terms 1991114 VOLTCRAFT LWT-100 + TG-400 Conductivity tester Conductivity, Salinity , TDS
Description
Applications include fresh and sea water aquaristics, reverse osmosis and similar filters, cleaning processes, cooling/lubrication processes, plant rearing and agriculture; laboratories, quality assurance, service.
This text is machine translated.
Features
- Automatic measurement range switching
- Automatic temperature compensation.
- 4 durable, easy to use buttons
- Unbreakable ABS housing with shatter-proof display pane.
Scope of delivery
- Conductance tester
- 2 type AA batteries.
- User manual
- Device protection bag TG-400







