
Highlights & Details
High-resolution conductivity meter LWT-110 for ultra-pure water
- Watertight to IP67 standard
- With high-quality stainless steel measuring cell
- Fast measurement value determination
Technical specifications
- Specific resistance: 0.0100..2.000MOhm*cm; 0.010..2.000MOhm*cm; 0.01..20.00MOhm*cm
- Temperature compensation: Off:deactivated; NLF: Non-linear, according to EN 27888; LIN: Linear with adjustable coefficient; NaCl- solutions according to EN 60746-3
- Reference temperatures 20 and 25 °C.
- Measuring cell: 2-pin Measuring cell, Ø 12 mm (stainless steel 1.4404, 1.4435), cable 1.2 m.
- Range of application Measuring cell: -5..+80 °C (short-term 100 °C)
- Display: 3-line with battery status display, background lighting, protected by break-proof disc, overhead display at the push of a button
- Environment display device: -20..+50 °C, 0..95 % r.h.
- Protection class: IP67
- RoHS compliant
- Product type
Conductivity tester
- Reading type
Conductivity
Resistance
- Accuracy
Conductivity: Type. ±1% of MW. ±0.5 % FS
Temperature: ±0.3 °C
- Display
LCD
Digital
Numeric
ISO standards
- Automatic temperature compensation
Yes (built-in)
- Operating temperature
-20 … +50 °C
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
230 g
- Conductivity reading range
0.001 - 100.0 µS/cm
- Conductivity reading range (max.)
100.0 µS/cm
- Conductivity reading range (min)
0.001 µS/cm
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
108 mm
- Length
28 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1993168 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance
User & Safety Instructions 1993168 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance
Information
Information 1993168 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance
Information 1993168 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance
Warranty Terms
Warranty Terms 1993168 VOLTCRAFT LWT-110 Conductivity tester Calibrated to (ISO standards) Conductivity, Resistance
Description
Applications include reverse osmosis and similar filters, laboratories, quality assurance, service.
This text is machine translated.
Features
- Automatic measurement range switching
- Automatic temperature compensation.
- 4 durable, easy to use buttons
- Unbreakable ABS housing with shatter-proof display pane.
Scope of delivery
- Conductivity meter with measuring cell
- 2 type AA batteries.
- User manual.







