
Highlights & Details
VOLTCRAFT Climate control measuring device
- Display (thermometer) 20:1
- -40 - +800 °C
- Response time 150 ms
- Emission level 0.1 - 1.0
Technical specifications
- VOLTCRAFT VC331 Clip-on ammeter AC/DC (2893197)
- MEASURING RANGE 0 - 600 V AC/DC
- MEASURING RANGE 0.01 - 200 A AC/DC
- Measuring mode True RMS
- Measurement category CAT II 600 V CAT III 300 V
- VOLTCRAFT MS-520 voltage and multitester (1601758)
- Measuring range 90 - 1000 V/AC
- Frequency 40 400 Hz
- Measurement category CAT IV 1000 V
- Protection system: IP65
- VOLTCRAFT VC-6000 measuring device bag (2203070)
- Weight: 500 g
- Internal dimensions (W x H x D) 290 x 120 x 120 mm
- Material: Nylon
- Colour, black
- Product type
IR thermometer
- Max. temperature
+800 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
2 °C
- Emissivity
0.1 ~ 1.0
- Display
20:1
- Dim
(L x W x H) 290 x 110 x 186 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
260 g
- Reading category
CAT IV 1000 V
- Width
110 mm
- Height
186 mm
- Length
290 mm
- Depth
55 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3164094 VOLTCRAFT Messgeräteset Klimatechnik IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer
Warranty Terms
Warranty Terms 3164094 VOLTCRAFT Messgeräteset Klimatechnik IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer
Description
VOLTCRAFT IR 800-20C IR thermometer (1602741)
Compact and handy pistol-grip infrared thermometer for non-contact temperature readings between -40 °C and +800 °C. Versatile use - whether,at home, in leisure or at work. At the touch of a button you can safely measure the surface temperatures of rotating parts, live conductors, difficult to access or dangerously hot objects. A very broad range of applications is possible through the wide measuring range and the high resolution. At home the insulation problems can be determined through temperature differences on exterior walls, doors and windows. However, for hobbies and work the application possibilities of your infrared thermometer are seemingly limitless (e.g. check the temperature of the electrical installation, check the heating system, monitoring of food safety etc.). In addition, IR thermometers are excellent for testing multiple measurement points from one point of view, saving time and money.
VOLTCRAFT VC331 Clip-on ammeter AC/DC (2893197)
The ergonomically designed, robust housing enables one-handed operation. The numerous measurement functions make the clamp-on ammeter a real multi-talent. Quick and easy reading of DC and AC currents up to 200 A.Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
VOLTCRAFT MS-520 voltage and multitester (1601758)
The non-contact voltage and magnetic field tester detects AC voltage and magnetic fields at mains outlets and power cables.
VOLTCRAFT VC-6000 measuring device bag (2203070)
The expensive measuring and testing equipment should remain well protected even when driving on rough terrain or when transporting on the construction site? Thanks to the flexibly designed inner pockets of the practical and in a sturdy black carry bag VC-6000 by VOLTCRAFT, the sensitive devices remain on the spot and thus reach their destination without harm. In the interior there are two dividers and the bag can be securely closed with a zip-closure so that nothing falls out. The integrated metal wires take care of additional stability of the bag.
This text is machine translated.
Scope of delivery
- VOLTCRAFT IR 800-20C IR thermometer (1602741)
- VOLTCRAFT VC331 Clip-on ammeter AC/DC (2893197)
- VOLTCRAFT MS-520 voltage and multitester (1601758)
- VOLTCRAFT VC-6000 measuring device bag (2203070)
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





