
Number
Highlights & Details
VOLTCRAFT MLSET-100 Maintenance Test Lead Set
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plugs PVC 1.2 m test leads (red and black), nickel plated
- CAT III 1000 V/CAT IV 600 V 5 A IC crocodile clip test clip with red and black 4 mm plugs
- 4 mm safety test clip, CAT IV 600 V CAT III 1000 V 5 A, (red and black)
- CAT III 1000V/CAT IV 600 V 5 A IC hook type test clip with red and black 4 mm plugs
- Alligator clip, CAT IV 600 V CAT III 1000 V 10 A (red and black)
- CAT III 1000 V 10 A 4 mm test probe extender (red and black)
- CAT III 1000 V/CAT IV 600 V 10 A test probe (red and black)
Technical specifications
- Product type
Test lead kit
- Type A
4 mm connector
- Type B
Alligator clips
Test probe
4 mm socket
- Cable length
1.2 m
- Factory colour
Red
Black
- Plug features
Insulated
Straight
- Material
PVC
PA
TPE
- Jack diameter
4 mm
- Reading category
CAT III 1000 V
- Type
MLSet-100
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3730549 VOLTCRAFT MLSet-100 Test lead kit 4 mm connector Alligator clips, Test probe, 4 mm socket 1.2 m Red, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3730549 VOLTCRAFT MLSet-100 Test lead kit 4 mm connector Alligator clips, Test probe, 4 mm socket 1.2 m Red, Black 1 pc(s)
Warranty Terms
Warranty Terms 3730549 VOLTCRAFT MLSet-100 Test lead kit 4 mm connector Alligator clips, Test probe, 4 mm socket 1.2 m Red, Black 1 pc(s)
Description
Scope of delivery
- Test leads (red, black)
- IC crocodile clip test clip (red, black)
- Safety test clip (red, black)
- IC hook type test clip (red, black)
- Alligator clip (red, black)
- Test probe extender (red, black)
- Test probe (red, black)
- Rolling bag














