
Number
Highlights & Details
VOLTCRAFT MLSET-120 Laboratory Test Lead Set
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plugs PVC 1.2 m test leads (red and black), nickel plated
- CAT II 300 V SMD test leads small grip clamp with 4 mm connector (red and black), 1.2 m
- CAT II 300 V SMD test leads IC clip with 4 mm connector (red and black), 1.2 m
- 0.7 mm probe pin with 4 mm socket with cover, 30 VAC / 60 VDC 3 A (red and black)
- Test leads from 4 mm banana plug to 0.64 mm rectangular socket (red and black)
- 4 mm adapter plug (red and black)
- 4 mm test clip, CAT II 1000 V 5 A (red and black)
- Test probe 10 A nickel plated (red and black)
Technical specifications
- Product type
Test lead kit
- Type A
4 mm connector
4 mm jack
- Type B
0.64 mm socket
Test probe
4 mm connector
Pin
- Cable length
1.2 m
- Factory colour
Red
Black
- Plug features
Insulated
Straight
- Material
PVC
PA
- Jack diameter
4 mm
- Contact material
Nickel plated
- Reading category
CAT II
CAT I
- Type
MLSet-120
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3730550 VOLTCRAFT MLSet-120 Test lead kit 4 mm connector, 4 mm jack 0.64 mm socket, Test probe, 4 mm connector, Pin 1.2 m Red, B
User & Safety Instructions
User & Safety Instructions 3730550 VOLTCRAFT MLSet-120 Test lead kit 4 mm connector, 4 mm jack 0.64 mm socket, Test probe, 4 mm connector, Pin 1.2 m Red, B
Warranty Terms
Warranty Terms 3730550 VOLTCRAFT MLSet-120 Test lead kit 4 mm connector, 4 mm jack 0.64 mm socket, Test probe, 4 mm connector, Pin 1.2 m Red, B
Description
The accompanying premium roll bag optimizes the workflow in the laboratory and service everyday life. Two integrated quick access shaker compartments enable the loose, time-saving storage of fine cables and sensitive adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts, such as miniature clamps or SMD accessories, against loss. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment and compact devices.
This text is machine translated.
Features
- Optimised for laboratory and development: Special set-up of test equipment for filigree measurement tasks on boards, SMD components and ICs
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear in laboratories
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive precision set: Includes specialized laboratory components up to CAT IV for seamless signal reception with maximum user safety
Scope of delivery
- Test leads (red, black)
- SMD test leads small grip clamp (red, black)
- SMD test leads IC clip (red, black)
- 0.7 mm probe pin with 4 mm socket (red, black)
- Test leads with banana plug to 0.6 mm socket (red, black)
- 4 mm adapter plug (red, black)
- 4 mm test clip (red, black)
- Test probe (red, black)
- Rolling bag














