
Number
Highlights & Details
VOLTCRAFT MLSET-140 Test lead set
- PVC test leads CAT III 1000V / CAT IV 600V 10A 4mm connector 1.5m, red, green, blue
- Alligator clip CAT III 1000V / CAT IV 600V 10A 4mm connector, red, green, blue
- 2 mm test probes CAT III 1000V / CAT IV 600V 10A, red, green, blue
- 3x Magnetic adapter for 4mm socket (black)
Technical specifications
- Product type
Test lead kit
- Type A
4 mm connector
- Type B
Alligator clips
Test probe
4 mm connector
- Cable length
1.5 m
- Factory colour
Red
Blue
Green
- Plug features
Insulated
Straight
- Material
PVC
PA
- Diameter/connectortype
4 mm
- Jack diameter
4 mm
- Reading category
CAT III 1000 V
- Type
MLSet-140
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3730548 VOLTCRAFT MLSet-140 Test lead kit 4 mm connector Alligator clips, Test probe, 4 mm connector 1.5 m Red, Blue, Green 1 pc
User & Safety Instructions
User & Safety Instructions 3730548 VOLTCRAFT MLSet-140 Test lead kit 4 mm connector Alligator clips, Test probe, 4 mm connector 1.5 m Red, Blue, Green 1 pc
Warranty Terms
Warranty Terms 3730548 VOLTCRAFT MLSet-140 Test lead kit 4 mm connector Alligator clips, Test probe, 4 mm connector 1.5 m Red, Blue, Green 1 pc
Description
Scope of delivery
- Test leads 4 mm (red, green, blue)
- Alligator clip 4 mm (red, green, blue)
- Test probes 2 mm (red, green, blue)
- 3x Magnetic adapter
- Rolling bag











