
Number
Highlights & Details
VOLTCRAFT MP-10 schwarz Laboratory Plug, Black, 32 A, Sliding Sleeve, Stackable
- CAT II 1000V / CAT III 600V
- Nominal voltage: 1000 V
- Rated current: 32 A
- Stackable 4mm insulated plug
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Jack plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
4 mm plug
- Factory colour
Black
- Insulation type
Partially insulated
- Manufacturer part #
VC-18856450
- Type
MP-10 schwarz
- Dim
(Ø x L) 4 mm x 61.5 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
PA
- Contact material
Copper nickel-plated
- Dimensions
4 mm
- Nominal voltage
1000 V
- Length
61.5 mm
- (Ø)
4 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3771290 VOLTCRAFT MP-10 schwarz Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3771290 VOLTCRAFT MP-10 schwarz Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk
Warranty Terms
Warranty Terms 3771290 VOLTCRAFT MP-10 schwarz Jack plug Plug, straight Pin diameter: 4 mm Black 1 pc(s) Bulk
Description
Expandable connection
Additional test leads can be plugged directly into the connector thanks to the stackable design. This allows the distribution points to be realized flexibly without the need for additional components.
Solid contact
The nickel-plated copper contacts provide adequate conductivity for the measuring insert. The PA material casing is part-insulated and has a sliding sleeve for easy handling.
This text is machine translated.





