
Number (Package size 50 pc(s))
Highlights & Details
Laboratory plugs, Black, 50 pcs
- CAT II 600V 10A (max. 20A)
- 4mm straight plug
- Double insulation cable
- For direct connection of stripped stranded wires from 0.5 - 2.5 mm²
Our service for you
Technical specifications
- Packaging type
Box
- Product type
Jack plug with terminal clip
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
10 A
- Cross section (flexible) (min.)
0.5 mm²
- Nominal current - rounded value
10 A
- Cross section (flexible) (max.)
2.5 mm²
- Connection
Spring-loaded
- Factory colour
Black
- Insulation type
Insulated
- Manufacturer part #
VC-17002940
- Type
MP-4
- Dim
54 x 23.5 x 10
- Content
50 pc(s)
- Insulation material
PA
- Contact material
Nickel plated
- Dimensions
54 x 23.5 x 10 mm
- Nominal voltage
600 V
- Temperature range
-40 ~ 80 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3400588 VOLTCRAFT MP-4 Jack plug with terminal clip Plug, straight Pin diameter: 4 mm Black 50 pc(s) Box
User & Safety Instructions
User & Safety Instructions 3400588 VOLTCRAFT MP-4 Jack plug with terminal clip Plug, straight Pin diameter: 4 mm Black 50 pc(s) Box
Description
Test objects can be quickly connected to measurement components. The spring clamp provides for a firm contact with the braid, even during vibrations or tensile load.
The MP-4 provides flexible wiring of prototypes, test circuits and experiments.
It is Ideal for use in schools, universities and training centers, where students and apprentices are frequently building circuit and are often dismantled again.
In the quality assurance and final testing of products in the industrial manufacturing the MP-4 can be used easily and safely for test and measurement points.
It is designed for 10 A (short-term up to 20 A) and CAT II 600 V approved.
This text is machine translated.







