
Highlights & Details
MS-10 thermo-hygrometer
- Room temperature
- Indoor relative air humidity
- Maximum and minimum values
- Dew point
- Acoustic and optical alarm function in case of risk of mould
Technical specifications
- Product type
Hygrometer
- Max. temperature
+60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 110 x 100 x 25 mm
- Accuracy ± °C
1 °C
- Humidity reading range (max.)
99 RH
- Humidity reading range (min.)
1 RH
- Humidity reading accuracy
3.5 RH
- Width
100 mm
- Height
25 mm
- Length
110 mm
- Power supply
AA battery (2x)
- Min. temperature
-10 °C
- Features
Dew point/mould detector
- Humidity reading accuracy
± 3.5 RH
- Temperature
-10 to +60 °C
- Interfaces
-
- Power supply (details)
2 type AA batteries.
- Humidity reading range
1 - 99% rH
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100841 Voltcraft MS-10 Digital Thermo-Hygrometer
Information
Information 100841 Voltcraft MS-10 Digital Thermo-Hygrometer
Conformity certificate
Conformity certificate 100841 Voltcraft MS-10 Digital Thermo-Hygrometer
Warranty Terms
Warranty Terms 100841 Voltcraft MS-10 Digital Thermo-Hygrometer
Description
Features
- Simple operation
- High accuracy
- Extremely rapid measurement (important for ventilation)
- Max./Min.Memory
- Dew point display
- Alert if the humidity exceeds 65% RH
Scope of delivery
- 2 batteries
- Detailed operating instructions with tips for effective heating and ventilation

