
Number
Highlights & Details
Set of 5 PVC test leads
- 5 highly flexible test leads
- 10 banana plugs
Technical specifications
- Product type
Test lead kit
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Black
Red
Blue
Yellow
Green
- Plug features
Nestable
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
35 V
- Diameter/connectortype
4 mm, non-stackable plug
- Temperature range
-15 to +70 °C
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Reading category
CAT I
- Type
MS-4041
- Nominal current (details)
16 A
- Type
Set of 5
Documents & Downloads
Datasheet
Datasheet 123027 VOLTCRAFT MS-4041 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red, Blue, Yellow, Green 1 Set
User & Safety Instructions
User & Safety Instructions 123027 VOLTCRAFT MS-4041 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red, Blue, Yellow, Green 1 Set
Warranty Terms
Warranty Terms 123027 VOLTCRAFT MS-4041 Test lead kit Banana jack 4 mm Banana jack 4 mm 1.00 m Black, Red, Blue, Yellow, Green 1 Set



