
Number
Highlights & Details
4 mm PVC test lead 1 mm² black 5 m
- 4 mm / spring basket
- Cable length 5.00 m
- PVC, Black
Technical specifications
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
5.00 m
- Factory colour
Black
- Plug features
Nestable
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
35 V
- Diameter/connectortype
4 mm / spring basket
- Temperature range
0 - 80 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT I
- Type
MS5/SW
- Nominal current (details)
10 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1198815 VOLTCRAFT MS5/SW Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1198815 VOLTCRAFT MS5/SW Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Black 1 pc(s)
Warranty Terms
Warranty Terms 1198815 VOLTCRAFT MS5/SW Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Black 1 pc(s)


