
Number
Highlights & Details
Voltcraft MSB-100 test lead red 1M
- Colour: Red
- 1 m cable length
- 4 mm banana plug
Technical specifications
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1 m
- Factory colour
Red
- Plug features
Insulated
Nestable
- Material
PVC
- Cable cross section
0.83 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Ni
- Type
MSB-100
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2181379 VOLTCRAFT MSB-100 Test lead Banana jack 4 mm Banana jack 4 mm 1 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181379 VOLTCRAFT MSB-100 Test lead Banana jack 4 mm Banana jack 4 mm 1 m Red 1 pc(s)
Warranty Terms
Warranty Terms 2181379 VOLTCRAFT MSB-100 Test lead Banana jack 4 mm Banana jack 4 mm 1 m Red 1 pc(s)
Description
The red measuring line with two banana plugs has a length of 1 m. The Hard nickel-plated surface of the 4-mm banana plug allows a high number of mating cycles. The rated current is 10 A and the rated voltage 30 V AC (alternating current) and 60 V DC (direct current).






