
Number
Highlights & Details
VOLTCRAFT MSB-132 1m red test lead 4mm 2.5 32A red 1m PVC gold
- CAT I 30 VAC / 60 VDC, 32 A
- 4 mm plug
- Cable length: 1 m
- Housing material: PA
- Cable material: PVC
- Double insulation cable
- Gold-plated contact
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
1 m
- Factory colour
Red
- Plug features
Straight
- Material
PA
PVC
- Cable cross section
2.5 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
-10 ~50 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Brass contacts, gold plated (CD)
- Reading category
CAT I
- Type
MSB-132 1m rot
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3741996 VOLTCRAFT MSB-132 1m rot Test lead 4 mm plug 4 mm plug 1 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741996 VOLTCRAFT MSB-132 1m rot Test lead 4 mm plug 4 mm plug 1 m Red 1 pc(s)
Warranty Terms
Warranty Terms 3741996 VOLTCRAFT MSB-132 1m rot Test lead 4 mm plug 4 mm plug 1 m Red 1 pc(s)
Description
Gold-plated contacts
The measuring lead is equipped with straight 4 mm plugs with gold-plated brass contacts. This material selection supports a constant and reliable signal transmission during the measuring process.
Double insulation
The cable material is made of PVC and has a double insulation, supplemented by a housing made of PA. This design protects the cable from everyday mechanical influences and supports proper use in everyday life.
Standardised 4 mm plug
There are straight 4 mm plugs at both ends. This standardized design enables professional users to quickly and accurately connect to suitable measuring instruments and systems.
This text is machine translated.
Scope of delivery
- 1x Test lead




