
Number
Highlights & Details
VOLTCRAFT MSB-132 1m black test lead 4mm 2.5 32A black 1m PVC gold
- CAT I 30 VAC / 60 VDC, 32 A
- 4 mm plug
- Cable length: 1 m
- Housing material: PA
- Cable material: PVC
- Double insulation cable
- Gold-plated contact
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
1 m
- Factory colour
Black
- Plug features
Straight
- Material
PA
PVC
- Cable cross section
2.5 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
-10 ~50 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Brass contacts, gold plated (CD)
- Reading category
CAT I
- Type
MSB-132 1m schwarz
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3741997 VOLTCRAFT MSB-132 1m schwarz Test lead 4 mm plug 4 mm plug 1 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741997 VOLTCRAFT MSB-132 1m schwarz Test lead 4 mm plug 4 mm plug 1 m Black 1 pc(s)
Warranty Terms
Warranty Terms 3741997 VOLTCRAFT MSB-132 1m schwarz Test lead 4 mm plug 4 mm plug 1 m Black 1 pc(s)
Description
Gold-plated contact surfaces
The 4 mm plugs on both sides have gold-plated brass contacts. This favors stable and functional contact without disturbing signal losses during measurement.
Double-insulated PVC cable
Equipped with double PVC insulation and robust PA connector housings, the cable is designed for regular use. The design protects the inside of the cable and contributes to a stable use.
Straight plug version
The cable can be directly integrated into the existing measuring systems with appropriate sockets by the 4 mm plug in straight form on both sides.
This text is machine translated.
Scope of delivery
- 1x Test lead




