
Number
Highlights & Details
VOLTCRAFT MSB-132 2m red test lead 4mm 2.5 32A red 2m PVC gold
- CAT I 30 VAC / 60 VDC, 32 A
- 4 mm plug
- Cable length: 2 m
- Housing material: PA
- Cable material: PVC
- Double insulation cable
- Gold-plated contact
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
2 m
- Factory colour
Red
- Plug features
Straight
- Material
PA
PVC
- Cable cross section
2.5 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
-10 ~50 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Brass contacts, gold plated (CD)
- Reading category
CAT I
- Type
MSB-132 2m rot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3741998 VOLTCRAFT MSB-132 2m rot Test lead 4 mm plug 4 mm plug 2 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741998 VOLTCRAFT MSB-132 2m rot Test lead 4 mm plug 4 mm plug 2 m Red 1 pc(s)
Warranty Terms
Warranty Terms 3741998 VOLTCRAFT MSB-132 2m rot Test lead 4 mm plug 4 mm plug 2 m Red 1 pc(s)
Description
Gold-plated brass contacts
The 4 mm plugs are fitted with gold-plated contacts. This coating is used to maintain a clean and constant signal transmission during electronic measurements.
Robust double insulation
The combination of double insulation of the PVC cable and the housing elements made of PA gives the cable the necessary resistance for the recurring use in operations and laboratories.
Standardised 4 mm plug
On the input and output sides, the cable is made with straight 4 mm plugs, WAS ensures a simple and standardized connection with common multimeters and test devices.
This text is machine translated.
Scope of delivery
- 1x Test lead




