
Number
Highlights & Details
VOLTCRAFT MSB-132 2m black test lead 4mm 2.5 32A black 2m PVC gold
- CAT I 30 VAC / 60 VDC, 32 A
- 4 mm plug
- Cable length: 2 m
- Housing material: PA
- Cable material: PVC
- Double insulation cable
- Gold-plated contact
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
2 m
- Factory colour
Black
- Plug features
Straight
- Material
PA
PVC
- Cable cross section
2.5 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
-10 ~50 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Brass contacts, gold plated (CD)
- Reading category
CAT I
- Type
MSB-132 2m schwarz
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3741999 VOLTCRAFT MSB-132 2m schwarz Test lead 4 mm plug 4 mm plug 2 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741999 VOLTCRAFT MSB-132 2m schwarz Test lead 4 mm plug 4 mm plug 2 m Black 1 pc(s)
Warranty Terms
Warranty Terms 3741999 VOLTCRAFT MSB-132 2m schwarz Test lead 4 mm plug 4 mm plug 2 m Black 1 pc(s)
Description
Contact with gold coating
The straight 4 mm plugs have gold-plated brass contacts. This material feature supports proper signal transmission and a fixed contact in the connection sockets.
Double-insulated material
The measurement cable is made of PVC and is double insulated, combined with housing parts made of PA. The material properties protect the cable from outside influences during measurement processes in everyday life.
Perfectly fitting plug connections
The cable is equipped with straight 4 mm plugs at both ends. This enables fast integration into the measurement setup and ensures compatibility with corresponding 4-mm sockets.
This text is machine translated.
Scope of delivery
- 1x Test lead




