
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Test lead MSB-200
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
Technical specifications
- Product type
Test lead
- Type A
Banana jack 2 mm
- Type B
Banana jack 2 mm
- Cable length
0.90 m
- Factory colour
Green
- Plug features
Nestable
- Material
PVC
- Cable cross section
0.2 mm²
- Nominal voltage
60 V DC
30 V AC
- Diameter/connectortype
2 mm
- Temperature range
-10 to 70 °C
- Nominal current
2.2 A
- Nominal current - rounded value
2.2 A
- Jack diameter
2 mm
- Contact material
Ni
- Width
6 mm
- Height
13 mm
- Type
MSB-200
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1711533 VOLTCRAFT MSB-200 Test lead Banana jack 2 mm Banana jack 2 mm 0.90 m Green 1 pc(s)
Warranty Terms
Warranty Terms 1711533 VOLTCRAFT MSB-200 Test lead Banana jack 2 mm Banana jack 2 mm 0.90 m Green 1 pc(s)
Description
The VOLTCRAFT Measuring lead MSB-200 is for development boards, digital and analog signals as well as special measurement tasks. The rated current is 2.2 A and the nominal voltage 30 V/AC (alternating voltage) and 60 V/DC (direct current).
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer material here is a Tangling almost impossible.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the first insulating layer, a differently colored insulation to the forefront. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The Hard nickel-plated surface of 2 mm plug w. fins a high number of mating cycles.
This text is machine translated.
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer material here is a Tangling almost impossible.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the first insulating layer, a differently colored insulation to the forefront. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The Hard nickel-plated surface of 2 mm plug w. fins a high number of mating cycles.
This text is machine translated.














