
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
MSB-300 Hi-flex Test Leads 30 V AC, 60 V DC10 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
Technical specifications
- Banana plug test lead
- Product type
Test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
5.00 m
- Factory colour
Red
- Plug features
Nestable
- Material
Silicone
- Cable cross section
0.85 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Ni
- Type
MSB-300
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1602752 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 5.00 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1602752 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 5.00 m Red 1 pc(s)
Warranty Terms
Warranty Terms 1602752 VOLTCRAFT MSB-300 Test lead Banana jack 4 mm Silicone 5.00 m Red 1 pc(s)
Description
The VOLTCRAFT Measuring lead MSB-300 is for electrical connections and for low-voltage measurements in the lab and optimized. The rated current is 10 A and the rated voltage 30 V/AC (alternating voltage) and 60 V/DC (direct current).
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer material here is a Tangling almost impossible.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the first insulating layer, a differently colored insulation to the forefront. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The Hard nickel-plated surface of the 4 mm w. fins plug has a high number of mating cycles.
This text is machine translated.
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer material here is a Tangling almost impossible.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the first insulating layer, a differently colored insulation to the forefront. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The Hard nickel-plated surface of the 4 mm w. fins plug has a high number of mating cycles.
This text is machine translated.













