
Highlights & Details
Highly flexible test leads MSB-501 SET 5.0 m 1000 V, 600 V10 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
- 6 x 2 test leads in black, red, blue, yellow, green and white
Technical specifications
- Product type
Test lead kit
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
5.00 m
- Plug features
Nestable
- Material
Silicone
- Nominal voltage
1000 V
600 V
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Contact material
Nickel plated
- Reading category
CAT III
CAT IV
- Type
MSB-501
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Datasheet 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Datasheet 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Datasheet 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Datasheet 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Datasheet 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
User & Safety Instructions
User & Safety Instructions 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Warranty Terms
Warranty Terms 2150547 VOLTCRAFT MSB-501 Test lead kit Banana jack 4 mm Banana jack 4 mm 5.00 m 12 pc(s)
Description
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer cables, Voltcraft MSB-501 leads don't tend to suffer from a bad case of cable spaghetti.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the outer jacket reveals a white layer. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The nickel-plated hardened contacts of the 4 mm safety banana jacks ensure a large number of mating cycles.
This text is machine translated.
Scope of delivery
- 2x test lead black
- 2x test lead red
- 2x test lead blue
- 2x test lead yellow
- 2x test lead green
- 2x test lead white
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































