
Number
Highlights & Details
Test lead Black 1 m CAT IV 600 V, CAT III 1000 V 32 A
- CAT IV 600 V, CAT III 1000 V 32 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
Technical specifications
- Product type
Safety test lead
- Type A
4 mm safety plug
- Type B
4 mm safety plug
- Cable length
1 m
- Factory colour
Black
- Plug features
Insulated
- Material
PA
PP
PVC
- Cable cross section
2.5 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Temperature range
-10 ~50 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Beryllium / copper
- Reading category
CAT IV 600 V
CAT III 1000 V
- Type
MSB-532
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3366591 VOLTCRAFT MSB-532 Test lead 1 m 4mm black 2.5mm² CAT IV 600V 32 A
User & Safety Instructions
User & Safety Instructions 3366591 VOLTCRAFT MSB-532 Test lead 1 m 4mm black 2.5mm² CAT IV 600V 32 A
Warranty Terms
Warranty Terms 3366591 VOLTCRAFT MSB-532 Test lead 1 m 4mm black 2.5mm² CAT IV 600V 32 A
Description
This text is machine translated.


