
Number
Highlights & Details
VOLTCRAFT MSB-535 rot Test Lead 4 mm² 2.5 mm² 32 A Red CAT II 600 V Slip-on Sleeve
- 1m silicone test leads with with retractable sleeve 4mm plug at both ends
- CAT II 600 V 32A
- Housing material: PA
- Cable: Ø 4 mm, 2.5 mm²
Technical specifications
- Product type
Safety test lead
- Type A
4 mm safety plug (stackable)
- Type B
4 mm safety plug (stackable)
- Cable length
1 m
- Factory colour
Red
- Plug features
Nestable
Sleeve
- Material
Silicone
- Cable cross section
2.5 mm²
- Nominal voltage
600 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Copper nickel-plated
- Reading category
CAT II 600 V
- Width
4 mm
- Height
1 m
- Type
MSB-535 rot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3771316 VOLTCRAFT MSB-535 rot Safety test lead 4 mm safety plug (stackable) 4 mm safety plug (stackable) 1 m Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3771316 VOLTCRAFT MSB-535 rot Safety test lead 4 mm safety plug (stackable) 4 mm safety plug (stackable) 1 m Red 1 pc(s)
Warranty Terms
Warranty Terms 3771316 VOLTCRAFT MSB-535 rot Safety test lead 4 mm safety plug (stackable) 4 mm safety plug (stackable) 1 m Red 1 pc(s)





