
Number
Highlights & Details
VOLTCRAFT safety alligator clip for test leads MSK-104, 2-pack
- CAT III 1000 V, CAT IV 600 V
- For attaching to 4 mm measuring tips
- Span 8 mm
Technical specifications
- Product type
Alligator clip
- Connection
4 mm plug
- Clamping range diameter mm
4 mm
- Max. clamping range
10 mm
- Factory colour
Black
Red
- Nominal voltage
1000 V
600 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Jack diameter
4 mm
- Length
69 mm
- Tip diameter
4 mm
- Tip material
Copper
- Content
1 pc(s)
- Nominal current
10 A
- Width
21 mm
- Shaft length
47 mm
- Temperature range
0 ~ 40 °C
- Type
MSK-104
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1616699 VOLTCRAFT MSK-104 Alligator clip 4 mm plug CAT III 1000 V, CAT IV 600 V Black, Red
Conformity certificate
Conformity certificate 1616699 VOLTCRAFT MSK-104 Alligator clip 4 mm plug CAT III 1000 V, CAT IV 600 V Black, Red
Warranty Terms
Warranty Terms 1616699 VOLTCRAFT MSK-104 Alligator clip 4 mm plug CAT III 1000 V, CAT IV 600 V Black, Red
Description
This text is machine translated.
Scope of delivery
- Alligator clip, black
- Red alligator clip






