
Number
Highlights & Details
VOLTCRAFT MSK-120 rot Clip CAT IV 600 V 5 A red
- CAT IV 600 V, CAT III 1000 V
- 4 mm socket
- Clips opening max. 6 mm
- Red
- Nominal current 5 A
Technical specifications
- Product type
Safety test clip
- Connection
4 mm socket
- Max. clamping range
6 mm
- Factory colour
Red
- Reading category
CAT IV 600 V
CAT III 1000 V
- Jack diameter
4 mm
- Length
186 mm
- Content
1 pc(s)
- Nominal current
5 A
- Width
12 mm
- Height
55 mm
- Temperature range
5 ~ 45 °C
- Type
MSK-120 rot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431131 VOLTCRAFT MSK-120 rot Safety test clip CAT IV 600 V, CAT III 1000 V Red
User & Safety Instructions
User & Safety Instructions 3431131 VOLTCRAFT MSK-120 rot Safety test clip CAT IV 600 V, CAT III 1000 V Red
Warranty Terms
Warranty Terms 3431131 VOLTCRAFT MSK-120 rot Safety test clip CAT IV 600 V, CAT III 1000 V Red





