
Number
Highlights & Details
VOLTCRAFT MSK-122 sw Clip CAT IV 600 V 5 A black
- CAT II 1000 V
- 4 mm socket
- Clips opening max. 6.5 mm
- Black
- Nominal current 5 A
Technical specifications
- Product type
Safety test clip
- Connection
4 mm jack connector
- Max. clamping range
6.5 mm
- Factory colour
Black
- Reading category
CAT II 1000 V
- Jack diameter
4 mm
- Length
161 mm
- Content
1 pc(s)
- Nominal current
5 A
- Width
15 mm
- Height
37.5 mm
- Temperature range
5 ~ 45 °C
- Type
MSK-122 sw
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431134 VOLTCRAFT MSK-122 sw Safety test clip 4 mm jack connector CAT II 1000 V Black
User & Safety Instructions
User & Safety Instructions 3431134 VOLTCRAFT MSK-122 sw Safety test clip 4 mm jack connector CAT II 1000 V Black
Warranty Terms
Warranty Terms 3431134 VOLTCRAFT MSK-122 sw Safety test clip 4 mm jack connector CAT II 1000 V Black





