
Number
Highlights & Details
VOLTCRAFT MSK-130 Alligator clip straight black CAT IV 600V 10A
- CAT IV 600 V, CAT III 1000 V
- 4 mm socket
- Alligator clips opening max. 25 mm
- Black
- Nominal current 10 A
Technical specifications
- Product type
Alligator clip
- Connection
4 mm jack connector
- Clamping range diameter mm
25 mm
- Max. clamping range
25 mm
- Factory colour
Black
- Nominal voltage
1000 V
- Reading category
CAT IV 600 V
CAT III 1000 V
- Jack diameter
4 mm
- Length
100 mm
- Content
1 pc(s)
- Nominal current
10 A
- Width
25 mm
- Height
50 mm
- Temperature range
5 ~45 °C
- Type
MSK-130
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431122 VOLTCRAFT MSK-130 Alligator clip Straight CAT IV 600 V, CAT III 1000 V 10 A Black
User & Safety Instructions
User & Safety Instructions 3431122 VOLTCRAFT MSK-130 Alligator clip Straight CAT IV 600 V, CAT III 1000 V 10 A Black
Warranty Terms
Warranty Terms 3431122 VOLTCRAFT MSK-130 Alligator clip Straight CAT IV 600 V, CAT III 1000 V 10 A Black





