
Number
Highlights & Details
VOLTCRAFT MSK-140 Rot Busbar terminal red CAT III 1000V 10A
- CAT III 1000 V
- 4 mm socket
- Busbar clips opening max. 30 mm
- Red
- Nominal current 10 A
Technical specifications
- Safety flat clip
- Product type
Safety planar test probe
- Connection
4 mm jack connector
- Clamping range diameter mm
30 mm
- Max. clamping range
30 mm
- Factory colour
Red
- Nominal voltage
1000 V
- Reading category
CAT III 1000 V
- Jack diameter
4 mm
- Length
154 mm
- Content
1 pc(s)
- Nominal current
10 A
- Width
20 mm
- Height
38 mm
- Temperature range
5 ~ 45 °C
- Type
MSK-140 Rot
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3431121 VOLTCRAFT MSK-140 Rot Safety planar test probe For 4 mm jack connector ;CAT III 1000 V 10 A busbars Red
User & Safety Instructions
User & Safety Instructions 3431121 VOLTCRAFT MSK-140 Rot Safety planar test probe For 4 mm jack connector ;CAT III 1000 V 10 A busbars Red
Warranty Terms
Warranty Terms 3431121 VOLTCRAFT MSK-140 Rot Safety planar test probe For 4 mm jack connector ;CAT III 1000 V 10 A busbars Red





