
Number
Highlights & Details
Test lead 4 mm to pin black
- 4mm multi-lam plug to 0.64mm rectangular socket
- Cable length: 1.2 m
- Cable color: Black
Technical specifications
- - cable material: PVC 1.7 mm²
- - cable length: 1m PVC
- - conductor size: 22 AWG
- - insulated material: PA / PVC
- - connection A: 4 mm multi-lam plug
- - connection B: 0.64 mm rectangular socket
- - AC 30V / DC 60V 3A
- - color: black
- Product type
Test lead
- Type A
4 mm plug
- Type B
0.64 mm socket
- Cable length
1 m
- Factory colour
Black
- Plug features
Straight
Nestable
- Material
PA
PVC
- Cable cross section
1.7 mm²
- Nominal voltage
30 V AC
60 V DC
- Diameter/connectortype
4 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Jack diameter
4 mm
- Reading category
CAT I
- Type
MSL-315 schwarz
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3436435 VOLTCRAFT MSL-315 schwarz Test lead 4 mm plug 0.64 mm socket 1 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3436435 VOLTCRAFT MSL-315 schwarz Test lead 4 mm plug 0.64 mm socket 1 m Black 1 pc(s)
Warranty Terms
Warranty Terms 3436435 VOLTCRAFT MSL-315 schwarz Test lead 4 mm plug 0.64 mm socket 1 m Black 1 pc(s)





