
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT MSL-503-2 measuring cable with tweezers
- Test leads of tweezer
- PVC cable
- Gold plated copper
- A pair of dia 4 mm shrouded right angled banana plugs (1 black + 1 red)
Technical specifications
- Product type
Test lead
- Type A
4 mm connector
- Cable length
39 cm
- Factory colour
Black
Red
- Plug features
Insulated
Angled
- Material
ABS plastic
PVC
- Nominal voltage
30 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Jack diameter
4 mm
- Contact material
Copper gold plated
- Width
33 mm
- Height
56 cm
- Type
MSL-503-2
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3730892 VOLTCRAFT MSL-503-2 Test lead 4 mm connector 39 cm Black, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3730892 VOLTCRAFT MSL-503-2 Test lead 4 mm connector 39 cm Black, Red 1 pc(s)
Warranty Terms
Warranty Terms 3730892 VOLTCRAFT MSL-503-2 Test lead 4 mm connector 39 cm Black, Red 1 pc(s)
Description
Scope of delivery
- Test leads of tweezer









