
Number
Highlights & Details
Rigid extension MSL-505
- CAT III 1000 V, CAT IV 600 V
- Safety plugs on safety socket
- For difficult to reach measurement points
- Stackable
Technical specifications
- Product type
Probe extension
- Type A
4 mm plug
- Type B
4 mm socket
- Factory colour
Black
Red
- Plug features
Insulated
- Material
PP
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Copper
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
13 mm
- Type
MSL-505
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1617002 VOLTCRAFT MSL-505 Rigid Probe extension short CAT III 1000 V, CAT IV 600 V, 10 A, pair
Conformity certificate
Conformity certificate 1617002 VOLTCRAFT MSL-505 Rigid Probe extension short CAT III 1000 V, CAT IV 600 V, 10 A, pair
Warranty Terms
Warranty Terms 1617002 VOLTCRAFT MSL-505 Rigid Probe extension short CAT III 1000 V, CAT IV 600 V, 10 A, pair
Description
This text is machine translated.
Scope of delivery
- Extension cord, black
- Extension, red






