
Number
Highlights & Details
Test lead with miniature CAT II 300 V pick-up clips, pair
- Small IC clip with 4mm connector
- 1.2m silicone test leads
- CAT II 300V, 3A
Technical specifications
- - CAT II 300V
- - 3A
- - with small IC clip (max. opening distance 1mm)
- - 1.2m silicone measuring cable (18AWG)
- - red & black per pair
- Product type
Test lead
- Type A
4 mm safety plug
- Type B
Mini test lead tip
- Cable length
1.2 m
- Factory colour
Red
Black
- Plug features
Straight
Insulation sleeve
- Material
PA
- Diameter/connectortype
4 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Jack diameter
4 mm
- Reading category
CAT II 300 V
- Type
MSL-525
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436433 VOLTCRAFT MSL-525 Test lead 1.2 m With miniature CAT II 300 V alligator clips 1 Pair
User & Safety Instructions
User & Safety Instructions 3436433 VOLTCRAFT MSL-525 Test lead 1.2 m With miniature CAT II 300 V alligator clips 1 Pair
Warranty Terms
Warranty Terms 3436433 VOLTCRAFT MSL-525 Test lead 1.2 m With miniature CAT II 300 V alligator clips 1 Pair
Description
They have a length of 1.2 meters and provide maximum freedom of movement, while the miniature alligator clips allow the secure gripping of the finest wires, small wires and thin contact springs.
This text is machine translated.









