
Number
Highlights & Details
Test lead with miniature hook CAT II 300 V, pair
- Small hook grip clamp with 4mm connector
- 1.2m silicone test leads
- CAT II 300V, 3A
Technical specifications
- - CAT II 300V
- - 3A
- - with hook grip clamp (max. opening distance 4mm)
- - 1.2m silicone measuring cable (18AWG)
- - red & black per pair
- Product type
Test lead
- Type A
4 mm safety plug
- Type B
Mini test lead hook
- Cable length
1.2 m
- Factory colour
Red
Black
- Plug features
Straight
Insulation sleeve
- Material
PA
- Cable cross section
0,85 mm²
- Nominal voltage
300 V
- Diameter/connectortype
4 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Jack diameter
4 mm
- Reading category
CAT II 300 V
- Type
MSL-528
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3436432 VOLTCRAFT MSL-528 Test lead 1.2 m With miniature CAT II gripping hook 300 V 1 Pair
User & Safety Instructions
User & Safety Instructions 3436432 VOLTCRAFT MSL-528 Test lead 1.2 m With miniature CAT II gripping hook 300 V 1 Pair
Warranty Terms
Warranty Terms 3436432 VOLTCRAFT MSL-528 Test lead 1.2 m With miniature CAT II gripping hook 300 V 1 Pair
Description
With a length of 1.2 meters they offer maximum freedom of movement, while the miniature hooks allow a secure contact with socket strips and small contact openings. The hooks can be opened up to a maximum of 4 mm.
They are designed for a current load of up to 3 ampere.
This text is machine translated.









