
Number
Highlights & Details
VOLTCRAFT MSL-533 Test Lead Extension SI 1.5 m Pair
- CAT IV 600 V, CAT III 1000 V, 10 A
- One pair of test leads with one pair of extension connectors
- Cable length: 1.5 m
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
1.5 m
- Factory colour
Red
Black
- Plug features
Straight
- Material
PP
TPE
- Cable cross section
3.5 mm²
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Brass nickel plated
- Reading category
CAT IV 600 V
CAT III 1000 V
- Type
MSL-533
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3773765 VOLTCRAFT MSL-533 Test lead 4 mm plug 4 mm plug 1.5 m Red, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3773765 VOLTCRAFT MSL-533 Test lead 4 mm plug 4 mm plug 1.5 m Red, Black 1 Pair
Warranty Terms
Warranty Terms 3773765 VOLTCRAFT MSL-533 Test lead 4 mm plug 4 mm plug 1.5 m Red, Black 1 Pair
Description
Standardized connections
The lines are equipped with straight 4 mm plugs on both sides. The contacts are made of nickel-plated brass, WAS ensures a resistant connection with recurring measurement tasks.
Specifications for electrical engineering
With a cable cross-section of 3.5 mm² and a construction made of PP and TPE material, the cables are designed for a nominal current of 10 A. The extension corresponds to the measurement categories CAT IV 600 V and CAT III 1000 V for the standardized operation in commercial working environments.
This text is machine translated.




