
Number
Highlights & Details
Premium test lead PVC Gold 1.2 m pair
- Test leads:
- 4 mm lantern plug, connect with different kinds of hand-held meter with 4 mm socket
- CAT III 1000 V/CAT IV 600V 10 A
- Red, Black
- Cable length: 1.2 m
- PVC cable UL1803 18 AWG Ø 0.823 mm²
- Modular test probes:
- 2 mm tip, probe with the end of 4 mm jack
- CAT III 1000 V/CAT IV 600V 10A
- Red, Black
- Contact material: brass with gold plated
Technical specifications
- - gold plated probe makes your measurement faster
- Test leads:
- - 4mm lantern plug, connect with different kinds of hand-held meter with 4mm socket
- - CAT III 1000V/CAT IV 600V 10A
- - Red + Black
- - cable length: 1.2m
- - PVC cable UL1803 18AWG Ø 0.823mm²
- Modular test probes:
- - 2mm tip, probe with the end of 4mm jack
- - CAT III 1000V/CAT IV 600V 10A
- - Red, Black
- - contact material: brass with gold plated
- Product type
Test lead
- Type A
4 mm plug
- Type B
Test probe
- Cable length
1.2 m
- Factory colour
Red
Black
- Plug features
Angled
Insulated
- Material
PVC
- Cable cross section
0.823 mm²
- Nominal voltage
1000 V DC/AC
- Diameter/connectortype
4 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Brass contacts, gold plated (CD)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
141.8 mm
- Height
33 mm
- Type
MSL-820
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3462537 VOLTCRAFT MSL-820 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair
User & Safety Instructions
User & Safety Instructions 3462537 VOLTCRAFT MSL-820 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair
Warranty Terms
Warranty Terms 3462537 VOLTCRAFT MSL-820 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair





